Mosfet Array 40V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8
846~TSMT8~~8

QH8K26TR

DigiKey Part Number
QH8K26TR-ND - Tape & Reel (TR)
QH8K26CT-ND - Cut Tape (CT)
QH8K26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QH8K26TR
Description
MOSFET 2N-CH 40V 7A TSMT8
Customer Reference
Detailed Description
Mosfet Array 40V 7A (Ta) 1.1W (Ta) Surface Mount TSMT8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 1mA
Manufacturer
Rohm Semiconductor
Gate Charge (Qg) (Max) @ Vgs
2.9nC @ 5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
275pF @ 20V
Part Status
Not For New Designs
Power - Max
1.1W (Ta)
Technology
MOSFET (Metal Oxide)
Operating Temperature
150°C (TJ)
Configuration
2 N-Channel (Dual)
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
40V
Package / Case
8-SMD, Flat Leads
Current - Continuous Drain (Id) @ 25°C
7A (Ta)
Supplier Device Package
TSMT8
Rds On (Max) @ Id, Vgs
38mOhm @ 7A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QH8KB6TCRRohm Semiconductor4 978846-QH8KB6TCRCT-ND36,50000 KčSimilar
In-Stock: 1 380
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1019,95900 Kč199,59 Kč
10013,28700 Kč1 328,70 Kč
50010,42400 Kč5 212,00 Kč
1 0009,50197 Kč9 501,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,18560 Kč27 556,80 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč