
PTZTFTE258.2B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE258.2BTR-ND - Tape & Reel (TR) 846-PTZTFTE258.2BCT-ND - Cut Tape (CT) 846-PTZTFTE258.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE258.2B |
Description | DIODE ZENER 8.75V 1W PMDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.75 V 1 W ±6.29% Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.29% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 10,12100 Kč | 101,21 Kč |
| 100 | 7,17500 Kč | 717,50 Kč |
| 500 | 5,49434 Kč | 2 747,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,59856 Kč | 6 897,84 Kč |
| 3 000 | 3,84263 Kč | 11 527,89 Kč |
| 4 500 | 3,81459 Kč | 17 165,65 Kč |
| 7 500 | 3,76578 Kč | 28 243,35 Kč |
| 10 500 | 3,34918 Kč | 35 166,39 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

