
PTZTFTE253.3B | |
|---|---|
DigiKey Part Number  | 846-PTZTFTE253.3BTR-ND - Tape & Reel (TR) 846-PTZTFTE253.3BCT-ND - Cut Tape (CT) 846-PTZTFTE253.3BDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PTZTFTE253.3B  | 
Description  | DIODE ZENER 3.5V 1W PMDS  | 
Manufacturer Standard Lead Time  | 17 Weeks  | 
Customer Reference  | |
Detailed Description  | Zener Diode 3.5 V 1 W ±6.06% Surface Mount PMDS  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - Zener (Nom) (Vz)  | ||
Tolerance  | ±6.06%  | |
Power - Max  | 1 W  | |
Impedance (Max) (Zzt)  | 15 Ohms  | |
Current - Reverse Leakage @ Vr  | 80 µA @ 1 V  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | Automotive  | |
Qualification  | AEC-Q101  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | PMDS  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 7,49000 Kč | 7,49 Kč | 
| 10 | 5,11800 Kč | 51,18 Kč | 
| 25 | 4,55240 Kč | 113,81 Kč | 
| 100 | 3,92820 Kč | 392,82 Kč | 
| 250 | 3,63108 Kč | 907,77 Kč | 
| 500 | 3,45088 Kč | 1 725,44 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 500 | 2,97512 Kč | 4 462,68 Kč | 
| 3 000 | 2,87352 Kč | 8 620,56 Kč | 
| 4 500 | 2,82268 Kč | 12 702,06 Kč | 
| 7 500 | 2,76628 Kč | 20 747,10 Kč | 
| 10 500 | 2,73333 Kč | 28 699,97 Kč | 
| 15 000 | 2,70163 Kč | 40 524,45 Kč | 
| 37 500 | 2,63340 Kč | 98 752,50 Kč | 
| 75 000 | 2,59228 Kč | 194 421,00 Kč | 
| Unit Price without VAT: | 7,49000 Kč | 
|---|---|
| Unit Price with VAT: | 9,06290 Kč | 





