
PTZTFTE2512B | |
|---|---|
DigiKey Part Number | 846-PTZTFTE2512BTR-ND - Tape & Reel (TR) 846-PTZTFTE2512BCT-ND - Cut Tape (CT) 846-PTZTFTE2512BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTFTE2512B |
Description | DIODE ZENER 12.75V 1W PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12.75 V 1 W Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 8 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 10,14600 Kč | 101,46 Kč |
| 100 | 7,19280 Kč | 719,28 Kč |
| 500 | 5,57068 Kč | 2 785,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,01817 Kč | 6 027,25 Kč |
| 3 000 | 3,85215 Kč | 11 556,45 Kč |
| 4 500 | 3,82404 Kč | 17 208,18 Kč |
| 7 500 | 3,69621 Kč | 27 721,58 Kč |
| 10 500 | 3,54725 Kč | 37 246,12 Kč |
| 37 500 | 3,35747 Kč | 125 905,12 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |


