
PTZTE255.6A | |
|---|---|
DigiKey Part Number | PTZTE255.6ATR-ND - Tape & Reel (TR) PTZTE255.6ACT-ND - Cut Tape (CT) PTZTE255.6ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE255.6A |
Description | DIODE ZENER 5.6V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±6% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,68151 Kč | 5 522,26 Kč |
| 3 000 | 3,34225 Kč | 10 026,75 Kč |
| 4 500 | 3,16925 Kč | 14 261,62 Kč |
| 7 500 | 2,97488 Kč | 22 311,60 Kč |
| 10 500 | 2,85975 Kč | 30 027,38 Kč |
| 15 000 | 2,74781 Kč | 41 217,15 Kč |
| 37 500 | 2,50219 Kč | 93 832,12 Kč |
| 75 000 | 2,49351 Kč | 187 013,25 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

