
PTZTE255.1B | |
|---|---|
DigiKey Part Number | PTZTE255.1BTR-ND - Tape & Reel (TR) PTZTE255.1BCT-ND - Cut Tape (CT) PTZTE255.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTZTE255.1B |
Description | DIODE ZENER 5.4V 1W PMDS |
Customer Reference | |
Detailed Description | Zener Diode 5.4 V 1 W ±6% Surface Mount PMDS |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDS |
Tolerance ±6% | Base Product Number |
Power - Max 1 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR5.1B | Rohm Semiconductor | 8 121 | PDZVTR5.1BCT-ND | 13,23000 Kč | Similar |
| 1SMA5918BT3G | onsemi | 84 892 | 1SMA5918BT3GOSCT-ND | 11,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,08700 Kč | 110,87 Kč |
| 100 | 7,16030 Kč | 716,03 Kč |
| 500 | 5,46494 Kč | 2 732,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,63958 Kč | 6 959,37 Kč |
| 3 000 | 4,22354 Kč | 12 670,62 Kč |
| 4 500 | 4,01146 Kč | 18 051,57 Kč |
| 7 500 | 3,77309 Kč | 28 298,17 Kč |
| 10 500 | 3,63195 Kč | 38 135,47 Kč |
| 15 000 | 3,49475 Kč | 52 421,25 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |




