Zener Diode 5.4 V 1 W ±6% Surface Mount PMDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTZTE255.1B

DigiKey Part Number
PTZTE255.1BTR-ND - Tape & Reel (TR)
PTZTE255.1BCT-ND - Cut Tape (CT)
PTZTE255.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTZTE255.1B
Description
DIODE ZENER 5.4V 1W PMDS
Customer Reference
Detailed Description
Zener Diode 5.4 V 1 W ±6% Surface Mount PMDS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
20 µA @ 1 V
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 921
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
1010,26800 Kč102,68 Kč
1006,62910 Kč662,91 Kč
5005,06010 Kč2 530,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5004,29591 Kč6 443,86 Kč
3 0003,91067 Kč11 732,01 Kč
4 5003,71431 Kč16 714,40 Kč
7 5003,49362 Kč26 202,15 Kč
10 5003,36290 Kč35 310,45 Kč
15 0003,23586 Kč48 537,90 Kč
37 5003,01846 Kč113 192,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč