


PSR500HTQFJ2L00 | |
|---|---|
DigiKey Part Number | RHM1684-TR-ND - Tape & Reel (TR) RHM1684-CT-ND - Cut Tape (CT) RHM1684-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR500HTQFJ2L00 |
Description | RES 0.002 OHM 1% 7W 5931 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 mOhms ±1% 7W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR500HTQFJ2L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,95000 Kč | 59,95 Kč |
| 10 | 40,13900 Kč | 401,39 Kč |
| 25 | 34,73920 Kč | 868,48 Kč |
| 50 | 31,35580 Kč | 1 567,79 Kč |
| 100 | 28,47920 Kč | 2 847,92 Kč |
| 250 | 25,32848 Kč | 6 332,12 Kč |
| 500 | 23,35786 Kč | 11 678,93 Kč |
| 1 000 | 21,83217 Kč | 21 832,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,26172 Kč | 40 523,44 Kč |
| 4 000 | 19,05390 Kč | 76 215,60 Kč |
| 6 000 | 18,43376 Kč | 110 602,56 Kč |
| 10 000 | 17,83674 Kč | 178 367,40 Kč |
| Unit Price without VAT: | 59,95000 Kč |
|---|---|
| Unit Price with VAT: | 72,53950 Kč |

