1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
High accuracy current monitoring contributes to improved application reliability

PSR500HTQFH1L00

DigiKey Part Number
RHM1683-TR-ND - Tape & Reel (TR)
RHM1683-CT-ND - Cut Tape (CT)
RHM1683-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSR500HTQFH1L00
Description
RES 0.001 OHM 1% 10W 5931
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
PSR500HTQFH1L00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +75ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Nonstandard
Supplier Device Package
Ratings
-
Size / Dimension
0.591" L x 0.305" W (15.00mm x 7.75mm)
Height - Seated (Max)
0.059" (1.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,95000 Kč59,95 Kč
1040,13900 Kč401,39 Kč
2534,73920 Kč868,48 Kč
5031,35580 Kč1 567,79 Kč
10028,47920 Kč2 847,92 Kč
25025,32848 Kč6 332,12 Kč
50023,35786 Kč11 678,93 Kč
1 00021,83217 Kč21 832,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00020,26172 Kč40 523,44 Kč
4 00019,05390 Kč76 215,60 Kč
6 00018,43376 Kč110 602,56 Kč
10 00017,83674 Kč178 367,40 Kč
Manufacturers Standard Package
Unit Price without VAT:59,95000 Kč
Unit Price with VAT:72,53950 Kč