


PSR500HTQFE0L40 | |
|---|---|
DigiKey Part Number | RHM1681-TR-ND - Tape & Reel (TR) RHM1681-CT-ND - Cut Tape (CT) RHM1681-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR500HTQFE0L40 |
Description | RES 0.0004 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.4 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR500HTQFE0L40 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 35,52880 Kč | 888,22 Kč |
| 50 | 32,06820 Kč | 1 603,41 Kč |
| 100 | 29,12630 Kč | 2 912,63 Kč |
| 250 | 25,90396 Kč | 6 475,99 Kč |
| 500 | 23,88858 Kč | 11 944,29 Kč |
| 1 000 | 22,32822 Kč | 22 328,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,72209 Kč | 41 444,18 Kč |
| 4 000 | 19,48683 Kč | 77 947,32 Kč |
| 6 000 | 18,85260 Kč | 113 115,60 Kč |
| 10 000 | 18,24201 Kč | 182 420,10 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

