


PSR500HTQFD0L30 | |
|---|---|
DigiKey Part Number | RHM1680-TR-ND - Tape & Reel (TR) RHM1680-CT-ND - Cut Tape (CT) RHM1680-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR500HTQFD0L30 |
Description | RES 0.0003 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR500HTQFD0L30 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +150ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.591" L x 0.305" W (15.00mm x 7.75mm) |
Tolerance | Height - Seated (Max) 0.061" (1.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 41,05100 Kč | 410,51 Kč |
| 25 | 35,52880 Kč | 888,22 Kč |
| 50 | 32,06820 Kč | 1 603,41 Kč |
| 100 | 29,12630 Kč | 2 912,63 Kč |
| 250 | 25,90396 Kč | 6 475,99 Kč |
| 500 | 23,88858 Kč | 11 944,29 Kč |
| 1 000 | 22,17641 Kč | 22 176,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,72209 Kč | 41 444,18 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |

