

PSR500HTQFD0L30 | |
|---|---|
DigiKey Part Number | RHM1680-TR-ND - Tape & Reel (TR) RHM1680-CT-ND - Cut Tape (CT) RHM1680-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR500HTQFD0L30 |
Description | RES 0.0003 OHM 1% 10W 5931 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR500HTQFD0L30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.591" L x 0.305" W (15.00mm x 7.75mm) | |
Height - Seated (Max) | 0.061" (1.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,82000 Kč | 60,82 Kč |
| 10 | 40,72300 Kč | 407,23 Kč |
| 25 | 35,24440 Kč | 881,11 Kč |
| 50 | 31,81160 Kč | 1 590,58 Kč |
| 100 | 28,89330 Kč | 2 889,33 Kč |
| 250 | 25,69672 Kč | 6 424,18 Kč |
| 500 | 23,69746 Kč | 11 848,73 Kč |
| 1 000 | 22,14958 Kč | 22 149,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,55630 Kč | 41 112,60 Kč |
| 4 000 | 19,33092 Kč | 77 323,68 Kč |
| 6 000 | 18,70177 Kč | 112 210,62 Kč |
| 10 000 | 18,09606 Kč | 180 960,60 Kč |
| Unit Price without VAT: | 60,82000 Kč |
|---|---|
| Unit Price with VAT: | 73,59220 Kč |

