


PSR400ITQFL3L00 | |
|---|---|
DigiKey Part Number | RHM1678-TR-ND - Tape & Reel (TR) RHM1678-CT-ND - Cut Tape (CT) RHM1678-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFL3L00 |
Description | RES 0.003 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFL3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 36,85100 Kč | 368,51 Kč |
| 25 | 31,85800 Kč | 796,45 Kč |
| 50 | 28,72520 Kč | 1 436,26 Kč |
| 100 | 26,06480 Kč | 2 606,48 Kč |
| 250 | 23,14652 Kč | 5 786,63 Kč |
| 500 | 21,32136 Kč | 10 660,68 Kč |
| 1 000 | 19,77046 Kč | 19 770,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,77677 Kč | 53 330,31 Kč |
| 6 000 | 16,76011 Kč | 100 560,66 Kč |
| 9 000 | 16,23810 Kč | 146 142,90 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |

