

PSR400ITQFL3L00 | |
---|---|
DigiKey Part Number | RHM1678-TR-ND - Tape & Reel (TR) RHM1678-CT-ND - Cut Tape (CT) RHM1678-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFL3L00 |
Description | RES 0.003 OHM 1% 5W 3920 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 5W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFL3L00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +75ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 54,78000 Kč | 54,78 Kč |
10 | 36,55700 Kč | 365,57 Kč |
25 | 31,60320 Kč | 790,08 Kč |
50 | 28,49540 Kč | 1 424,77 Kč |
100 | 25,85630 Kč | 2 585,63 Kč |
250 | 22,96132 Kč | 5 740,33 Kč |
500 | 21,15078 Kč | 10 575,39 Kč |
1 000 | 19,61228 Kč | 19 612,28 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 15,93495 Kč | 47 804,85 Kč |
Unit Price without VAT: | 54,78000 Kč |
---|---|
Unit Price with VAT: | 66,28380 Kč |