


PSR400ITQFD0L30 | |
|---|---|
DigiKey Part Number | RHM1674-TR-ND - Tape & Reel (TR) RHM1674-CT-ND - Cut Tape (CT) RHM1674-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFD0L30 |
Description | RES 0.0003 OHM 1% 10W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 10W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR400ITQFD0L30 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.394" L x 0.205" W (10.00mm x 5.20mm) |
Tolerance | Height - Seated (Max) 0.079" (2.00mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 10 | 42,83600 Kč | 428,36 Kč |
| 25 | 37,09920 Kč | 927,48 Kč |
| 50 | 33,50020 Kč | 1 675,01 Kč |
| 100 | 30,44080 Kč | 3 044,08 Kč |
| 250 | 27,08992 Kč | 6 772,48 Kč |
| 500 | 24,99350 Kč | 12 496,75 Kč |
| 1 000 | 23,48479 Kč | 23 484,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,92283 Kč | 62 768,49 Kč |
| 6 000 | 19,75530 Kč | 118 531,80 Kč |
| 9 000 | 19,18692 Kč | 172 682,28 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |

