
PSR400ITQFC0L20 | |
|---|---|
DigiKey Part Number | 846-PSR400ITQFC0L20TR-ND - Tape & Reel (TR) 846-PSR400ITQFC0L20CT-ND - Cut Tape (CT) 846-PSR400ITQFC0L20DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR400ITQFC0L20 |
Description | RES 0.0002 OHM 1% 12W 3920 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.2 mOhms ±1% 12W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 125/ ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.394" L x 0.205" W (10.00mm x 5.20mm) | |
Height - Seated (Max) | 0.081" (2.05mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,78000 Kč | 45,78 Kč |
| 10 | 31,85400 Kč | 318,54 Kč |
| 25 | 28,66640 Kč | 716,66 Kč |
| 50 | 26,82700 Kč | 1 341,35 Kč |
| 100 | 25,36560 Kč | 2 536,56 Kč |
| 250 | 23,88060 Kč | 5 970,15 Kč |
| 500 | 23,48500 Kč | 11 742,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 21,52267 Kč | 64 568,01 Kč |
| 6 000 | 21,14198 Kč | 126 851,88 Kč |
| 9 000 | 20,95626 Kč | 188 606,34 Kč |
| Unit Price without VAT: | 45,78000 Kč |
|---|---|
| Unit Price with VAT: | 55,39380 Kč |

