


PSR100KTQFL3L00 | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFL3L00TR-ND - Tape & Reel (TR) 846-PSR100KTQFL3L00CT-ND - Cut Tape (CT) 846-PSR100KTQFL3L00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFL3L00 |
Description | RES 0.003 OHM 1% 4W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 4W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFL3L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,43900 Kč | 294,39 Kč |
| 25 | 25,38240 Kč | 634,56 Kč |
| 50 | 22,83320 Kč | 1 141,66 Kč |
| 100 | 20,67040 Kč | 2 067,04 Kč |
| 250 | 18,30100 Kč | 4 575,25 Kč |
| 500 | 16,81730 Kč | 8 408,65 Kč |
| 1 000 | 15,55679 Kč | 15 556,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,31450 Kč | 66 572,50 Kč |
| 10 000 | 12,58198 Kč | 125 819,80 Kč |
| 15 000 | 12,31008 Kč | 184 651,20 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |

