


PSR100KTQFD0L30 | |
|---|---|
DigiKey Part Number | 846-PSR100KTQFD0L30TR-ND - Tape & Reel (TR) 846-PSR100KTQFD0L30CT-ND - Cut Tape (CT) 846-PSR100KTQFD0L30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSR100KTQFD0L30 |
Description | RES 0.0003 OHM 1% 8W 2512 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.3 mOhms ±1% 8W Chip Resistor Nonstandard Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PSR100KTQFD0L30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +150ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | Nonstandard | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 27,98600 Kč | 699,65 Kč |
| 50 | 25,20600 Kč | 1 260,30 Kč |
| 100 | 22,84160 Kč | 2 284,16 Kč |
| 250 | 20,24880 Kč | 5 062,20 Kč |
| 500 | 18,62648 Kč | 9 313,24 Kč |
| 1 000 | 17,24818 Kč | 17 248,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 14,79616 Kč | 73 980,80 Kč |
| 10 000 | 13,99517 Kč | 139 951,70 Kč |
| 15 000 | 13,80619 Kč | 207 092,85 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |

