
PMR50HZPJV1L0 | |
|---|---|
DigiKey Part Number | RHM.001ATTR-ND - Tape & Reel (TR) RHM.001ATCT-ND - Cut Tape (CT) RHM.001ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJV1L0 |
Description | RES 0.001 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPJV1L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR50HZPFV1L00 | Rohm Semiconductor | 15 252 | RHM.001ASCT-ND | 20,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,57000 Kč | 115,70 Kč |
| 25 | 9,87760 Kč | 246,94 Kč |
| 50 | 8,81080 Kč | 440,54 Kč |
| 100 | 7,90570 Kč | 790,57 Kč |
| 250 | 6,91088 Kč | 1 727,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,30998 Kč | 10 619,96 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

