
PMR50HZPJV1L0 | |
|---|---|
DigiKey Part Number | RHM.001ATTR-ND - Tape & Reel (TR) RHM.001ATCT-ND - Cut Tape (CT) RHM.001ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR50HZPJV1L0 |
Description | RES 0.001 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR50HZPJV1L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.019" (0.47mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,69000 Kč | 17,69 Kč |
| 10 | 11,46400 Kč | 114,64 Kč |
| 25 | 9,78720 Kč | 244,68 Kč |
| 50 | 8,73020 Kč | 436,51 Kč |
| 100 | 7,83350 Kč | 783,35 Kč |
| 250 | 6,84768 Kč | 1 711,92 Kč |
| 500 | 6,23098 Kč | 3 115,49 Kč |
| 1 000 | 5,70688 Kč | 5 706,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,26142 Kč | 10 522,84 Kč |
| 4 000 | 4,88301 Kč | 19 532,04 Kč |
| 6 000 | 4,68863 Kč | 28 131,78 Kč |
| 10 000 | 4,46875 Kč | 44 687,50 Kč |
| 14 000 | 4,33774 Kč | 60 728,36 Kč |
| 20 000 | 4,20977 Kč | 84 195,40 Kč |
| 24 000 | 4,14841 Kč | 99 561,84 Kč |
| 48 000 | 4,00516 Kč | 192 247,68 Kč |
| Unit Price without VAT: | 17,69000 Kč |
|---|---|
| Unit Price with VAT: | 21,40490 Kč |

