
PMR25HZPJV1L0 | |
|---|---|
DigiKey Part Number | RHM.001AQTR-ND - Tape & Reel (TR) RHM.001AQCT-ND - Cut Tape (CT) RHM.001AQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR25HZPJV1L0 |
Description | RES 0.001 OHM 5% 1W 1210 |
Customer Reference | |
Detailed Description | 1 mOhms ±5% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR25HZPJV1L0 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.019" (0.47mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PMR25HZPFV1L00 | Rohm Semiconductor | 9 317 | RHM.001APCT-ND | 19,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 8,67640 Kč | 216,91 Kč |
| 50 | 7,73140 Kč | 386,57 Kč |
| 100 | 6,92720 Kč | 692,72 Kč |
| 250 | 6,04660 Kč | 1 511,65 Kč |
| 500 | 5,49476 Kč | 2 747,38 Kč |
| 1 000 | 5,02545 Kč | 5 025,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,62670 Kč | 9 253,40 Kč |
| 4 000 | 4,28800 Kč | 17 152,00 Kč |
| 6 000 | 4,11407 Kč | 24 684,42 Kč |
| 10 000 | 3,91726 Kč | 39 172,60 Kč |
| 14 000 | 3,80002 Kč | 53 200,28 Kč |
| 20 000 | 3,68546 Kč | 73 709,20 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

