
PMR18EZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR18EZPJ000TR-ND - Tape & Reel (TR) 846-PMR18EZPJ000CT-ND - Cut Tape (CT) 846-PMR18EZPJ000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPJ000 |
Description | RES SMD 0.0 OHM 5% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 10,43600 Kč | 104,36 Kč |
| 25 | 8,89480 Kč | 222,37 Kč |
| 50 | 7,92880 Kč | 396,44 Kč |
| 100 | 7,10780 Kč | 710,78 Kč |
| 250 | 6,20448 Kč | 1 551,12 Kč |
| 500 | 5,64006 Kč | 2 820,03 Kč |
| 1 000 | 5,15984 Kč | 5 159,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,30493 Kč | 21 524,65 Kč |
| 10 000 | 4,02555 Kč | 40 255,50 Kč |
| 15 000 | 3,88208 Kč | 58 231,20 Kč |
| 25 000 | 3,71979 Kč | 92 994,75 Kč |
| 35 000 | 3,62312 Kč | 126 809,20 Kč |
| 50 000 | 3,56966 Kč | 178 483,00 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |

