
PMR18EZPFU10L0 | |
|---|---|
DigiKey Part Number | RHM.010ALTR-ND - Tape & Reel (TR) RHM.010ALCT-ND - Cut Tape (CT) RHM.010ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR18EZPFU10L0 |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR18EZPFU10L0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.017" (0.43mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 10,56200 Kč | 105,62 Kč |
| 25 | 9,00400 Kč | 225,10 Kč |
| 50 | 8,02960 Kč | 401,48 Kč |
| 100 | 7,19600 Kč | 719,60 Kč |
| 250 | 6,28428 Kč | 1 571,07 Kč |
| 500 | 5,71230 Kč | 2 856,15 Kč |
| 1 000 | 5,22682 Kč | 5 226,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,36217 Kč | 21 810,85 Kč |
| 10 000 | 4,07960 Kč | 40 796,00 Kč |
| 15 000 | 3,93447 Kč | 59 017,05 Kč |
| 25 000 | 3,77034 Kč | 94 258,50 Kč |
| 35 000 | 3,67257 Kč | 128 539,95 Kč |
| 50 000 | 3,62216 Kč | 181 108,00 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |

