
| PMR100HZPJV1L0 | |
|---|---|
| DigiKey Part Number | RHM.001AVTR-ND - Tape & Reel (TR) RHM.001AVCT-ND - Cut Tape (CT) RHM.001AVDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | PMR100HZPJV1L0 | 
| Description | RES 0.001 OHM 5% 2W 2512 | 
| Customer Reference | |
| Detailed Description | 1 mOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element | 
| Datasheet | Datasheet | 
| EDA/CAD Models | PMR100HZPJV1L0 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Not For New Designs | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Current Sense | |
| Temperature Coefficient | ±150ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 2512 (6332 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
| Height - Seated (Max) | 0.027" (0.68mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 19,14000 Kč | 19,14 Kč | 
| 10 | 12,40000 Kč | 124,00 Kč | 
| 25 | 10,58600 Kč | 264,65 Kč | 
| 50 | 9,45000 Kč | 472,50 Kč | 
| 100 | 8,48260 Kč | 848,26 Kč | 
| 250 | 7,42360 Kč | 1 855,90 Kč | 
| 500 | 6,76028 Kč | 3 380,14 Kč | 
| 1 000 | 6,19686 Kč | 6 196,86 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 000 | 5,71780 Kč | 11 435,60 Kč | 
| 4 000 | 5,31099 Kč | 21 243,96 Kč | 
| 6 000 | 5,10201 Kč | 30 612,06 Kč | 
| 10 000 | 4,86567 Kč | 48 656,70 Kč | 
| 14 000 | 4,72481 Kč | 66 147,34 Kč | 
| 20 000 | 4,58726 Kč | 91 745,20 Kč | 
| 24 000 | 4,52126 Kč | 108 510,24 Kč | 
| Unit Price without VAT: | 19,14000 Kč | 
|---|---|
| Unit Price with VAT: | 23,15940 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic