
PMR100HZPFV1L00 | |
|---|---|
DigiKey Part Number | RHM.001AUTR-ND - Tape & Reel (TR) RHM.001AUCT-ND - Cut Tape (CT) RHM.001AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFV1L00 |
Description | RES 0.001 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 13,18700 Kč | 131,87 Kč |
| 25 | 11,26320 Kč | 281,58 Kč |
| 50 | 10,06220 Kč | 503,11 Kč |
| 100 | 9,03750 Kč | 903,75 Kč |
| 250 | 7,91456 Kč | 1 978,64 Kč |
| 500 | 7,21114 Kč | 3 605,57 Kč |
| 1 000 | 6,61374 Kč | 6 613,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,10601 Kč | 12 212,02 Kč |
| 4 000 | 5,67471 Kč | 22 698,84 Kč |
| 6 000 | 5,45322 Kč | 32 719,32 Kč |
| 10 000 | 5,20267 Kč | 52 026,70 Kč |
| 14 000 | 5,05338 Kč | 70 747,32 Kč |
| 20 000 | 4,90756 Kč | 98 151,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |

