
PMR100HZPFV1L00 | |
|---|---|
DigiKey Part Number | RHM.001AUTR-ND - Tape & Reel (TR) RHM.001AUCT-ND - Cut Tape (CT) RHM.001AUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR100HZPFV1L00 |
Description | RES 0.001 OHM 1% 3W 2512 |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR100HZPFV1L00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.027" (0.68mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 Kč | 19,97 Kč |
| 10 | 13,06600 Kč | 130,66 Kč |
| 25 | 11,16040 Kč | 279,01 Kč |
| 50 | 9,97020 Kč | 498,51 Kč |
| 100 | 8,95490 Kč | 895,49 Kč |
| 250 | 7,84220 Kč | 1 960,55 Kč |
| 500 | 7,14520 Kč | 3 572,60 Kč |
| 1 000 | 6,55327 Kč | 6 553,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,14262 Kč | 10 285,24 Kč |
| 4 000 | 4,77945 Kč | 19 117,80 Kč |
| 6 000 | 4,68135 Kč | 28 088,10 Kč |
| Unit Price without VAT: | 19,97000 Kč |
|---|---|
| Unit Price with VAT: | 24,16370 Kč |

