
PMR03EZPJ000 | |
|---|---|
DigiKey Part Number | 846-PMR03EZPJ000TR-ND - Tape & Reel (TR) 846-PMR03EZPJ000CT-ND - Cut Tape (CT) 846-PMR03EZPJ000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMR03EZPJ000 |
Description | RES SMD 0 OHM JUMPER 1/4W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Jumper Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PMR03EZPJ000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Jumper | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 8,39920 Kč | 209,98 Kč |
| 50 | 7,48360 Kč | 374,18 Kč |
| 100 | 6,70260 Kč | 670,26 Kč |
| 250 | 5,84752 Kč | 1 461,88 Kč |
| 500 | 5,31208 Kč | 2 656,04 Kč |
| 1 000 | 4,85684 Kč | 4 856,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,04648 Kč | 20 232,40 Kč |
| 10 000 | 3,78157 Kč | 37 815,70 Kč |
| 15 000 | 3,64555 Kč | 54 683,25 Kč |
| 25 000 | 3,49171 Kč | 87 292,75 Kč |
| 35 000 | 3,40005 Kč | 119 001,75 Kč |
| 50 000 | 3,33343 Kč | 166 671,50 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

