
PDZVTR6.8B | |
|---|---|
DigiKey Part Number | PDZVTR6.8BTR-ND - Tape & Reel (TR) PDZVTR6.8BCT-ND - Cut Tape (CT) PDZVTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR6.8B |
Description | DIODE ZENER 7.25V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.25 V 1 W ±6.21% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR6.8B Models |
Category | Impedance (Max) (Zzt) 6 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 3.5 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±6.21% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 8,07100 Kč | 80,71 Kč |
| 100 | 5,14710 Kč | 514,71 Kč |
| 500 | 3,88330 Kč | 1 941,65 Kč |
| 1 000 | 3,47515 Kč | 3 475,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,95606 Kč | 8 868,18 Kč |
| 6 000 | 2,69439 Kč | 16 166,34 Kč |
| 9 000 | 2,56099 Kč | 23 048,91 Kč |
| 15 000 | 2,41109 Kč | 36 166,35 Kč |
| 21 000 | 2,32231 Kč | 48 768,51 Kč |
| 30 000 | 2,23603 Kč | 67 080,90 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |

