
PDZVTR5.1B | |
|---|---|
DigiKey Part Number | PDZVTR5.1BTR-ND - Tape & Reel (TR) PDZVTR5.1BCT-ND - Cut Tape (CT) PDZVTR5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTR5.1B |
Description | DIODE ZENER 5.1V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 1 W ±5.88% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTR5.1B Models |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package PMDTM |
Tolerance ±5.88% | Base Product Number |
Power - Max 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 100 | 5,18230 Kč | 518,23 Kč |
| 500 | 3,90982 Kč | 1 954,91 Kč |
| 1 000 | 3,49890 Kč | 3 498,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,97626 Kč | 8 928,78 Kč |
| 6 000 | 2,71280 Kč | 16 276,80 Kč |
| 9 000 | 2,57848 Kč | 23 206,32 Kč |
| 15 000 | 2,42756 Kč | 36 413,40 Kč |
| 21 000 | 2,33818 Kč | 49 101,78 Kč |
| 30 000 | 2,25131 Kč | 67 539,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

