
PDZVTFTR6.8B | |
|---|---|
DigiKey Part Number | PDZVTFTR6.8BTR-ND - Tape & Reel (TR) PDZVTFTR6.8BCT-ND - Cut Tape (CT) PDZVTFTR6.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR6.8B |
Description | DIODE ZENER 7.25V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.25 V 1 W ±6.62% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR6.8B Models |
Category | Current - Reverse Leakage @ Vr 20 µA @ 3.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6.62% | Supplier Device Package PMDTM |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 6 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDZVTR6.8B | Rohm Semiconductor | 6 622 | PDZVTR6.8BCT-ND | 13,14000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,93000 Kč | 12,93 Kč |
| 10 | 7,98800 Kč | 79,88 Kč |
| 100 | 5,09500 Kč | 509,50 Kč |
| 500 | 3,84284 Kč | 1 921,42 Kč |
| 1 000 | 3,43845 Kč | 3 438,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,92401 Kč | 8 772,03 Kč |
| 6 000 | 2,66464 Kč | 15 987,84 Kč |
| 9 000 | 2,53244 Kč | 22 791,96 Kč |
| 15 000 | 2,38385 Kč | 35 757,75 Kč |
| 21 000 | 2,29587 Kč | 48 213,27 Kč |
| 30 000 | 2,21034 Kč | 66 310,20 Kč |
| Unit Price without VAT: | 12,93000 Kč |
|---|---|
| Unit Price with VAT: | 15,64530 Kč |


