
PDZVTFTR2.7B | |
|---|---|
DigiKey Part Number | PDZVTFTR2.7BTR-ND - Tape & Reel (TR) PDZVTFTR2.7BCT-ND - Cut Tape (CT) PDZVTFTR2.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR2.7B |
Description | DIODE ZENER 2.9V 1W PMDTM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.9 V 1 W ±7.41% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR2.7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 200 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,58000 Kč | 9,58 Kč |
| 10 | 6,74900 Kč | 67,49 Kč |
| 100 | 4,39510 Kč | 439,51 Kč |
| 500 | 3,55402 Kč | 1 777,01 Kč |
| 1 000 | 2,87454 Kč | 2 874,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,12466 Kč | 6 373,98 Kč |
| 6 000 | 2,02051 Kč | 12 123,06 Kč |
| 9 000 | 1,92678 Kč | 17 341,02 Kč |
| Unit Price without VAT: | 9,58000 Kč |
|---|---|
| Unit Price with VAT: | 11,59180 Kč |


