
PDZVTFTR18B | |
|---|---|
DigiKey Part Number | PDZVTFTR18BTR-ND - Tape & Reel (TR) PDZVTFTR18BCT-ND - Cut Tape (CT) PDZVTFTR18BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDZVTFTR18B |
Description | DIODE ZENER 19.15V 1W PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 19.15 V 1 W ±6.39% Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | PDZVTFTR18B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.39% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 12 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 13 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | PMDTM | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,31200 Kč | 53,12 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,14970 Kč | 1 574,85 Kč |
| 1 000 | 2,66675 Kč | 2 666,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66675 Kč | 8 000,25 Kč |
| 6 000 | 2,47776 Kč | 14 866,56 Kč |
| 9 000 | 2,22579 Kč | 20 032,11 Kč |
| 15 000 | 2,22234 Kč | 33 335,10 Kč |
| 21 000 | 2,18126 Kč | 45 806,46 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |




