Zener Diode 10.6 V 1 W ±6% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTFTR10B

DigiKey Part Number
PDZVTFTR10BTR-ND - Tape & Reel (TR)
PDZVTFTR10BCT-ND - Cut Tape (CT)
PDZVTFTR10BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTFTR10B
Description
DIODE ZENER 10.6V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 10.6 V 1 W ±6% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTFTR10B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 7 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,02000 Kč13,02 Kč
108,04200 Kč80,42 Kč
1005,12980 Kč512,98 Kč
5003,86910 Kč1 934,55 Kč
1 0003,46194 Kč3 461,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,94399 Kč8 831,97 Kč
6 0002,68285 Kč16 097,10 Kč
9 0002,54974 Kč22 947,66 Kč
15 0002,40014 Kč36 002,10 Kč
21 0002,31156 Kč48 542,76 Kč
30 0002,22545 Kč66 763,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,02000 Kč
Unit Price with VAT:15,75420 Kč