RBR2LB30ATBR1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RBR2LB30ATBR1
RBR2LB30ATBR1

PBZTBR13.0B

DigiKey Part Number
846-PBZTBR13.0BTR-ND - Tape & Reel (TR)
846-PBZTBR13.0BCT-ND - Cut Tape (CT)
846-PBZTBR13.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBZTBR13.0B
Description
DIODE ZENER 3.2V 1W SMBP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 3.2 V 1 W ±6.25% Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.25%
Power - Max
1 W
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,47000 Kč17,47 Kč
1010,73600 Kč107,36 Kč
1007,07490 Kč707,49 Kč
5005,54920 Kč2 774,60 Kč
1 0004,75562 Kč4 755,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,83110 Kč11 493,30 Kč
6 0003,64165 Kč21 849,90 Kč
9 0003,58114 Kč32 230,26 Kč
15 0003,56883 Kč53 532,45 Kč
Manufacturers Standard Package
Unit Price without VAT:17,47000 Kč
Unit Price with VAT:21,13870 Kč