1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MNR14ERAPJ122

DigiKey Part Number
RHM1412TR-ND - Tape & Reel (TR)
RHM1412CT-ND - Cut Tape (CT)
RHM1412DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MNR14ERAPJ122
Description
RES ARRAY 4 RES 1.2K OHM 1206
Customer Reference
Detailed Description
1.2k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
MNR14ERAPJ122 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
8
Manufacturer
Rohm Semiconductor
Power Per Element
62.5mW
Series
Temperature Coefficient
±200ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit Type
Isolated
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Resistance (Ohms)
1.2k
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Height - Seated (Max)
0.024" (0.60mm)
Number of Resistors
4
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAVF164DFT1K20Stackpole Electronics Inc0RAVF164DFT1K20-ND0,31916 KčUpgrade
YC164-JR-071K2LYAGEO2 098YC164J-1.2KCT-ND2,09000 KčParametric Equivalent
In-Stock: 2 985
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,12205 Kč610,25 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,39600 Kč3,96 Kč
250,32520 Kč8,13 Kč
500,28360 Kč14,18 Kč
1000,24820 Kč24,82 Kč
2500,20940 Kč52,35 Kč
5000,18436 Kč92,18 Kč
1 0000,16351 Kč163,51 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,54200 Kč5,42 Kč
250,41720 Kč10,43 Kč
500,35460 Kč17,73 Kč
1000,29820 Kč29,82 Kč
2500,23860 Kč59,65 Kč
5000,20272 Kč101,36 Kč
1 0000,17310 Kč173,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč