
MMSTA06T146 | |
|---|---|
DigiKey Part Number | MMSTA06T146TR-ND - Tape & Reel (TR) MMSTA06T146CT-ND - Cut Tape (CT) MMSTA06T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSTA06T146 |
Description | TRANS NPN 80V 0.5A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMSTA06T146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 1µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 1V | |
Power - Max | 350 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 100 | 4,65320 Kč | 465,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66591 Kč | 7 997,73 Kč |
| 6 000 | 2,42849 Kč | 14 570,94 Kč |
| 9 000 | 2,30747 Kč | 20 767,23 Kč |
| 15 000 | 2,17145 Kč | 32 571,75 Kč |
| 21 000 | 2,09090 Kč | 43 908,90 Kč |
| 30 000 | 2,01262 Kč | 60 378,60 Kč |
| 75 000 | 1,88982 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

