
MMST8098T146 | |
|---|---|
DigiKey Part Number | 846-MMST8098T146TR-ND - Tape & Reel (TR) 846-MMST8098T146CT-ND - Cut Tape (CT) 846-MMST8098T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST8098T146 |
Description | TRANS NPN 60V 0.2A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 200 mA 350MHz 350 mW Surface Mount SMT3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Power - Max | 350 mW | |
Frequency - Transition | 350MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 100 | 3,85520 Kč | 385,52 Kč |
| 500 | 2,88722 Kč | 1 443,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,17581 Kč | 6 527,43 Kč |
| 6 000 | 1,97493 Kč | 11 849,58 Kč |
| 9 000 | 1,87253 Kč | 16 852,77 Kč |
| 15 000 | 1,75742 Kč | 26 361,30 Kč |
| 21 000 | 1,68925 Kč | 35 474,25 Kč |
| 30 000 | 1,62296 Kč | 48 688,80 Kč |
| 75 000 | 1,47753 Kč | 110 814,75 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

