
MMST4403T146 | |
|---|---|
DigiKey Part Number | MMST4403T146TR-ND - Tape & Reel (TR) MMST4403T146CT-ND - Cut Tape (CT) MMST4403T146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMST4403T146 |
Description | TRANS PNP 40V 0.6A SMT3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 600 mA 200MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | MMST4403T146 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 600 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 750mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 150mA, 1V | |
Power - Max | 200 mW | |
Frequency - Transition | 200MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 4,95600 Kč | 49,56 Kč |
| 100 | 3,11400 Kč | 311,40 Kč |
| 500 | 2,31482 Kč | 1 157,41 Kč |
| 1 000 | 2,05675 Kč | 2 056,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,72800 Kč | 5 184,00 Kč |
| 6 000 | 1,56215 Kč | 9 372,90 Kč |
| 9 000 | 1,47756 Kč | 13 298,04 Kč |
| 15 000 | 1,38248 Kč | 20 737,20 Kč |
| 21 000 | 1,32614 Kč | 27 848,94 Kč |
| 30 000 | 1,27139 Kč | 38 141,70 Kč |
| 75 000 | 1,15119 Kč | 86 339,25 Kč |
| 150 000 | 1,10240 Kč | 165 360,00 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |

