
MMBZ6V8ALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ6V8ALYT116TR-ND - Tape & Reel (TR) 846-MMBZ6V8ALYT116CT-ND - Cut Tape (CT) 846-MMBZ6V8ALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V8ALYT116 |
Description | TVS DIODE 4.5VWM 9.6VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.6V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 4.5V (Max) | |
Voltage - Breakdown (Min) | 6.46V | |
Voltage - Clamping (Max) @ Ipp | 9.6V | |
Current - Peak Pulse (10/1000µs) | 2.5A | |
Power - Peak Pulse | 24W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 5,15920 Kč | 515,92 Kč |
| 500 | 3,89092 Kč | 1 945,46 Kč |
| 1 000 | 3,48168 Kč | 3 481,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,96107 Kč | 8 883,21 Kč |
| 6 000 | 2,69873 Kč | 16 192,38 Kč |
| 9 000 | 2,56500 Kč | 23 085,00 Kč |
| 15 000 | 2,41469 Kč | 36 220,35 Kč |
| 21 000 | 2,32567 Kč | 48 839,07 Kč |
| 30 000 | 2,23916 Kč | 67 174,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |


