
MMBZ6V2ALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ6V2ALYT116TR-ND - Tape & Reel (TR) 846-MMBZ6V2ALYT116CT-ND - Cut Tape (CT) 846-MMBZ6V2ALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ6V2ALYT116 |
Description | TVS DIODE 3VWM 8.7VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.7V Clamp 2.76A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 2.76A |
Mfr | Power - Peak Pulse 24W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 5.89V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 8.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,41200 Kč | 74,12 Kč |
| 100 | 4,70780 Kč | 470,78 Kč |
| 500 | 3,54026 Kč | 1 770,13 Kč |
| 1 000 | 3,16314 Kč | 3 163,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,51052 Kč | 7 531,56 Kč |
| 6 000 | 2,46937 Kč | 14 816,22 Kč |
| 9 000 | 1,73234 Kč | 15 591,06 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




