BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ27VCLYFHT116

DigiKey Part Number
846-MMBZ27VCLYFHT116TR-ND - Tape & Reel (TR)
846-MMBZ27VCLYFHT116CT-ND - Cut Tape (CT)
846-MMBZ27VCLYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ27VCLYFHT116
Description
TVS DIODE 22VWM 38VC SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
22V (Max)
Voltage - Breakdown (Min)
25.65V
Voltage - Clamping (Max) @ Ipp
38V
Current - Peak Pulse (10/1000µs)
1A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 350
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,69000 Kč12,69 Kč
107,94800 Kč79,48 Kč
1005,08500 Kč508,50 Kč
5004,07798 Kč2 038,99 Kč
1 0003,44527 Kč3 445,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87123 Kč8 613,69 Kč
6 0002,66317 Kč15 979,02 Kč
9 0002,22624 Kč20 036,16 Kč
15 0002,17423 Kč32 613,45 Kč
21 0002,13262 Kč44 785,02 Kč
Manufacturers Standard Package
Unit Price without VAT:12,69000 Kč
Unit Price with VAT:15,35490 Kč