32V Clamp 1.25A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ24VALYFHT116

DigiKey Part Number
846-MMBZ24VALYFHT116TR-ND - Tape & Reel (TR)
846-MMBZ24VALYFHT116CT-ND - Cut Tape (CT)
846-MMBZ24VALYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ24VALYFHT116
Description
TVS DIODE 20VWM 32VC SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32V Clamp 1.25A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
20V (Max)
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
32V
Current - Peak Pulse (10/1000µs)
1.25A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 024
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
107,76900 Kč77,69 Kč
1005,08150 Kč508,15 Kč
5003,88924 Kč1 944,62 Kč
1 0003,44346 Kč3 443,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,27191 Kč9 815,73 Kč
6 0002,73688 Kč16 421,28 Kč
9 0002,12605 Kč19 134,45 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč