
MMBZ18VALYT116 | |
|---|---|
DigiKey Part Number | 846-MMBZ18VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ18VALYT116CT-ND - Cut Tape (CT) 846-MMBZ18VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ18VALYT116 |
Description | TVS DIODE 14.5VWM 25VC SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25V Clamp 1.6A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 14.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,86600 Kč | 68,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,81919 Kč | 8 457,57 Kč |
| 6 000 | 1,86882 Kč | 11 212,92 Kč |
| 9 000 | 1,73234 Kč | 15 591,06 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |

