
MMBZ15VALYT116 | |
---|---|
DigiKey Part Number | 846-MMBZ15VALYT116TR-ND - Tape & Reel (TR) 846-MMBZ15VALYT116CT-ND - Cut Tape (CT) 846-MMBZ15VALYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ15VALYT116 |
Description | TVS DIODE 12VWM 21VC SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 1.9A Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 14.25V | |
Voltage - Clamping (Max) @ Ipp | 21V | |
Current - Peak Pulse (10/1000µs) | 1.9A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 11,04000 Kč | 11,04 Kč |
10 | 6,81100 Kč | 68,11 Kč |
100 | 4,32430 Kč | 432,43 Kč |
500 | 3,28656 Kč | 1 643,28 Kč |
1 000 | 2,90537 Kč | 2 905,37 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,81705 Kč | 8 451,15 Kč |
6 000 | 2,22881 Kč | 13 372,86 Kč |
9 000 | 1,85387 Kč | 16 684,83 Kč |
15 000 | 1,78097 Kč | 26 714,55 Kč |
21 000 | 1,71848 Kč | 36 088,08 Kč |
Unit Price without VAT: | 11,04000 Kč |
---|---|
Unit Price with VAT: | 13,35840 Kč |