BZX84C3V9LYT116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ12VALYT116

DigiKey Part Number
846-MMBZ12VALYT116TR-ND - Tape & Reel (TR)
846-MMBZ12VALYT116CT-ND - Cut Tape (CT)
846-MMBZ12VALYT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ12VALYT116
Description
TVS DIODE 8.5VWM 17VC SOT23
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
17V Clamp 2.35A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
8.5V (Max)
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
17V
Current - Peak Pulse (10/1000µs)
2.35A
Power - Peak Pulse
40W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 696
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,68000 Kč9,68 Kč
106,56800 Kč65,68 Kč
1004,37000 Kč437,00 Kč
5003,28632 Kč1 643,16 Kč
1 0002,93605 Kč2 936,05 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,86743 Kč8 602,29 Kč
6 0002,26589 Kč13 595,34 Kč
9 0001,87345 Kč16 861,05 Kč
15 0001,79978 Kč26 996,70 Kč
21 0001,73663 Kč36 469,23 Kč
Manufacturers Standard Package
Unit Price without VAT:9,68000 Kč
Unit Price with VAT:11,71280 Kč