
ML62Q1859-NNNGAZ0AX | |
|---|---|
DigiKey Part Number | 846-ML62Q1859-NNNGAZ0AX-ND |
Manufacturer | |
Manufacturer Product Number | ML62Q1859-NNNGAZ0AX |
Description | IC MCU 16BIT 512KB FLASH 64QFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML62Q1500 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 64-QFP (14x14) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 8K x 8 |
Packaging Tray | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b SAR; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 64-QFP (14x14) |
Peripherals POR, LED, PWM, WDT | Package / Case 64-QFP |
Number of I/O 58 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,74000 Kč | 301,74 Kč |
| 10 | 250,17000 Kč | 2 501,70 Kč |
| 25 | 233,73280 Kč | 5 843,32 Kč |
| 100 | 230,27040 Kč | 23 027,04 Kč |
| Unit Price without VAT: | 301,74000 Kč |
|---|---|
| Unit Price with VAT: | 365,10540 Kč |

