nX-U16/100 ML621700 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1737-NNNGAZ0AX

DigiKey Part Number
ML62Q1737-NNNGAZ0AX-ND
Manufacturer
Manufacturer Product Number
ML62Q1737-NNNGAZ0AX
Description
IC MCU 16BIT 256KB FLASH 80QFP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
nX-U16/100 ML621700 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
16K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x10b; D/A 2x8b
Core Processor
nX-U16/100
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SSP, UART/USART
Supplier Device Package
80-QFP (14x14)
Peripherals
POR, PWM, WDT
Package / Case
80-QFP
Number of I/O
67
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1187,72000 Kč187,72 Kč
10155,44800 Kč1 554,48 Kč
24145,19250 Kč3 484,62 Kč
80136,98050 Kč10 958,44 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:187,72000 Kč
Unit Price with VAT:227,14120 Kč