nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 64-QFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ML62Q1729-NNNGAZ0AX

DigiKey Part Number
846-ML62Q1729-NNNGAZ0AX-ND
Manufacturer
Manufacturer Product Number
ML62Q1729-NNNGAZ0AX
Description
IC MCU 16BIT 512KB FLASH 64QFP
Customer Reference
Detailed Description
nX-U16/100 ML62Q1700 Microcontroller IC 16-Bit 25MHz 512KB (512K x 8) FLASH 64-QFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
8K x 8
Packaging
Tray
RAM Size
32K x 8
Part Status
Not For New Designs
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b SAR; D/A 1x8b
Core Processor
nX-U16/100
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
25MHz
Mounting Type
Surface Mount
Connectivity
I2C, SSP, UART/USART
Supplier Device Package
64-QFP (14x14)
Peripherals
POR, LCD, LED, PWM, WDT
Package / Case
64-QFP
Number of I/O
53
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1331,35000 Kč331,35 Kč
10274,80100 Kč2 748,01 Kč
25256,84760 Kč6 421,19 Kč
100235,21960 Kč23 521,96 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:331,35000 Kč
Unit Price with VAT:400,93350 Kč