
ML62Q1727-NNNGAZ0AX | |
|---|---|
DigiKey Part Number | ML62Q1727-NNNGAZ0AX-ND |
Manufacturer | |
Manufacturer Product Number | ML62Q1727-NNNGAZ0AX |
Description | IC MCU 16BIT 256KB FLASH 64QFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621700 Microcontroller IC 16-Bit 25MHz 256KB (256K x 8) FLASH 64-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 16K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 64-QFP (14x14) |
Peripherals POR, PWM, WDT | Package / Case 64-QFP |
Number of I/O 53 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,65000 Kč | 173,65 Kč |
| 10 | 143,98300 Kč | 1 439,83 Kč |
| 24 | 134,39583 Kč | 3 225,50 Kč |
| 80 | 123,31075 Kč | 9 864,86 Kč |
| 230 | 115,61135 Kč | 26 590,61 Kč |
| 840 | 108,47617 Kč | 91 119,98 Kč |
| 1 680 | 105,54607 Kč | 177 317,40 Kč |
| Unit Price without VAT: | 173,65000 Kč |
|---|---|
| Unit Price with VAT: | 210,11650 Kč |

