
ML62Q1720-NNNTBZ0BX | |
|---|---|
DigiKey Part Number | 846-ML62Q1720-NNNTBZ0BXTR-ND - Tape & Reel (TR) 846-ML62Q1720-NNNTBZ0BXCT-ND - Cut Tape (CT) 846-ML62Q1720-NNNTBZ0BXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ML62Q1720-NNNTBZ0BX |
Description | IC MCU 16BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | nX-U16/100 ML621700 Microcontroller IC 16-Bit 24MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.6V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b; D/A 1x8b |
Core Processor nX-U16/100 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, SSP, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals POR, PWM, WDT | Package / Case 48-TQFP |
Number of I/O 64 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 100,60100 Kč | 1 006,01 Kč |
| 25 | 93,43280 Kč | 2 335,82 Kč |
| 100 | 84,35950 Kč | 8 435,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 81,48904 Kč | 81 489,04 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |

